Hammond 1550Z137BK

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 100 mm, black (RAL 9005), IP66, 1550Z137BK
$ 32.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z137BK.

Electro Sonic

Datasheet1 page16 years ago

element14 APAC

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-22.06%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1550Z115BK
Aluminum die cast enclosure, (L x W x H) 148 x 108 x 75 mm, black (RAL 9005), IP66, 1550Z115BK
Bud IndustriesAN-2809-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.75X4.75X4 IN, NEMA13, AN SERIES
Hammond1550WFBK
Hammond IP66 Diecast Aluminium Enclosure Black 1550WFBK (171 x 121 x 105mm)
Hammond1550Z117BK
Aluminum die cast enclosure, (L x W x H) 160 x 100 x 81 mm, black (RAL 9005), IP66, 1550Z117BK
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesAN-2855-AB
Bud Industries AN-2855-AB Aluminum Enclosure, Flanges, Black, 5.8x4.3x3 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1550Z137BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 100 mm, black (RAL 9005), IP66, 1550Z137BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.76X4.76X3.19 IN, NEMA 13,1550Z
Hammond Diecast Enclosure (Thick Wall, 121 x 121 x 102mm) Black 1550Z137BK
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (4.76 x 4.76 x 3.19) Hammond PN 1550Z137BK : UPC [623980404455] Color: Black
Enclosure, Instrument, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:120.9Mm; External Width - Metric:120.8Mm; External Depth - Metric:101.6Mm; Ip Rating:Ip66; Body Color:Black Rohs Compliant: Yes |Hammond 1550Z137BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z137BK..