Bud Industries AN-2809-AB

Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
$ 44.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2809-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-11.51%

Related Parts

Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesAN-2809-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.75X4.75X4 IN, NEMA13, AN SERIES
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Hammond1550Z115BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,5.84X4.27X2.57 IN, NEMA 13,1550Z
Hammond1458C4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X4 IN, 1458 SERIES
Hammond1550Z137BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.76X4.76X3.19 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2809-AB provided by its distributors.

Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
BUD 4.75" x 4.75" x 4.00" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:101.3Mm; External Width - Metric:120.5Mm; External Depth - Metric:120.4Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2809-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2809AB