Hammond 1490MG4

Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 22.5mm
$ 149.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1490MG4.

Farnell

Datasheet4 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.50%

Related Parts

Hammond1490G4
Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 30.5mm
Hammond1437F
Pushbutton Enclosure Extra Deep 4 Pushbutton x 30.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
Hammond1437MF
Pushbutton Enclosure Extra Deep 4 Pushbutton x 22.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesWA-1540
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height

Descriptions

Descriptions of Hammond 1490MG4 provided by its distributors.

Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 22.5mm
N12 PB Consolet - 4 PB x 22.5mm - Steel/Gray 4 PB 22MM 7.3X6.3X6.8 (7.25 x 6.25 x 6.75) Hammond PN 1490MG4 : UPC [623980099347]
ENCLOSURE, PUSH BUTTON, STEEL, GREY; Enclosure Material:Steel; No. of Switch Holes:4Holes; Cutout Diameter:22mm; Cover / Base Color:Gray; External Height - Metric:171.5mm; External Width - Metric:159mm; External Depth - Metric:184mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM