Bud Industries CU-1098

Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
$ 35.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1098.

Master Electronics

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.85%

Related Parts

HammondCS666
Enclosure Junction Box; Mild Steel; HxWxD: 6 x 6 x 6 in.
HammondCHKO666
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X6 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO666
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 6 x 6 x 6 in.
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)
Bud IndustriesN3R-5802
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X6X4 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00

Descriptions

Descriptions of Bud Industries CU-1098 provided by its distributors.

Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud Industries CU-1098 Utility Cabinet, Steel, 6x6x6 in, CU Utility Series
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 6 X 6 X 6IN, STEEL UTILITY SERIES
CU Series 2.25 lbs 6.00" X 6.00" X 6.00" Steel Utility Cabinet
ENCLOSURE, CABINET, STEEL; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 152.4mm; External Width - Metric: 152mm; External Depth - Metric: 152mm; IP Rating: -; Body Color: Natural; NEMA Rating: -; Weight: 2.25lb
Small Metal Cabinets 6X6X6 STEEL

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1098.
  • CU1098