Hammond 1437MF

Pushbutton Enclosure Extra Deep 4 Pushbutton x 22.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
$ 128.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1437MF.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-11.76%

Related Parts

Hammond1437F
Pushbutton Enclosure Extra Deep 4 Pushbutton x 30.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
Hammond1438F
NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 7.2 x 6.2 x 4.7 Steel/Gray
Hammond1437H
Pushbutton Enclosure Extra Deep 6 Pushbutton x 30.5mm Steel/Gray 9.5 x 6.25 x 6.25 Inch
Bud IndustriesCU-465-GT
Die Cast Aluminum Enclosure CN-5714, Die Cast Aluminum Enclosure (10.8 X 6.9 X 2.6 In)
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1437MF provided by its distributors.

Pushbutton Enclosure Extra Deep 4 Pushbutton x 22.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
TYPE 12 MILD STEEL PUSHBUTTON ENCLOSURE, WELDED, OIL-RESISTANT GASKET
Steel Pushbutton Enclosure Standard 22.5mm
Electrical Enclosures Deep Push Btn 4 Hole 8.25x6.56x7.56
Push Button Enclosure,6 1/4" W
PUSHBUTTON ENCLOSURE, 7.2 X 6.2 X
BOX STEEL GRAY 7.250"L X 6.250"W
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:184mm; External Width - Metric:159mm; External Depth - Metric:121mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM