Bud Industries CU-1099

ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type: Small; Material: Steel; External Height
$ 39.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1099.

Master Electronics

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+183%

Related Parts

Hammond1401A
Enclosure Cabinet Desktop Steel Contempra Gray 10x6x5 Inch 1401 Series
Hammond1415E
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 9X6X5 IN, 1415 SERIES
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1411U
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 10X6X3.5 IN
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)

Descriptions

Descriptions of Bud Industries CU-1099 provided by its distributors.

ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height
Bud Industries CU-1099 Utility Cabinet, Steel, 9x6x5 in, CU Utility Series
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 9 X 6 X 5IN, STEEL UTILITY SERIES
CU Series 3.00 lbs 9.00" X 6.00" X 5.00" Steel Utility Cabinet
Small Metal Cabinets 5X6X9 STEEL
ENCLOSURE, CABINET, STEEL; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 228.6mm; External Width - Metric: 152mm; External Depth - Metric: 127mm; IP Rating: -; Body Color: Natur 05M4048

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1099.
  • CU1099