Bud Industries WA-1540

Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
$ 103.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WA-1540.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-72.86%

Related Parts

HammondN1WS868
N1 Surface Mount Enclosure 8 x 6 x 8 Steel/Gray 8 x 6 x 8 Inch
Hammond1414PHG6
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA13, HINGED, 1414 PH SERIES
HammondEJ866
Latches Electrical Enclosure, 8 in H, 6 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesN3R-5803
NEMA Enclosure Poly PTB Blend NBF-32326, NEMA Enclosure Poly PTB Blend (15.8 X 11.8 X 6.3 In)
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)
Bud IndustriesN3R-5805
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,10X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES

Descriptions

Descriptions of Bud Industries WA-1540 provided by its distributors.

Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Portacab Electronic Enclosure (8 X 6.1 X 8 In) Item Number : WA-1540
ENCLOSURE, BENCHANNEL, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:203.2mm; External Width - Metric:155mm; External Depth - Metric:203mm; IP Rating:-; Body Color:Metallic

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA-1540.
  • WA1540