Hammond 1490G4

Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 30.5mm
$ 155.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1490G4.

Master Electronics

Datasheet1 page0 years ago

Mouser

Inventory History

3 month trend:
-79.81%

Supply Chain

Introduction Date2023-06-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1490MG4
Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 22.5mm
Hammond1437F
Pushbutton Enclosure Extra Deep 4 Pushbutton x 30.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
Hammond1437MF
Pushbutton Enclosure Extra Deep 4 Pushbutton x 22.5mm Steel/Gray 7.25 x 6.25 x 4.75 Inch
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesWA-1540
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height

Descriptions

Descriptions of Hammond 1490G4 provided by its distributors.

Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 30.5mm
N12 PB Consolet - 4 PB x 30.5mm - Steel/Gray N12 SLPG FRNT P/B BOX (7.25 x 6.25 x 6.75) Hammond PN 1490G4 : UPC [623980475103]
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:184mm; External Width - Metric:159mm; External Depth - Metric:171mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM