Hammond 1457N1201

Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
$ 31.731
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1201.

element14 APAC

Datasheet1 page14 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+455%

Supply Chain

Country of OriginCanada
Introduction Date2012-01-30

Related Parts

Aluminum enclosure, (L x W x H) 120 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1202BK
Hammond1457N1602
Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Clear (Anodize) with Flanges
Aluminum enclosure, (L x W x H) 160 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1601BK
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Bud IndustriesAN-2805
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1457N1201 provided by its distributors.

Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
ENCLOSURE, CABINET, ALUMINUM, EXTRUDED, NATURAL,4.73X4.09X2.15 IN, IP65,1457 SERIES
Aluminum enclosure, (L x W x H) 120 x 104 x 55 mm, natural, IP65, 1457N1201
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 54.6mm; External Width - Metric: 104mm; External Depth - Metric: 120mm; IP Rating: IP65; Body Colour: Tran
Enclosure, Pcb Box, Aluminium, Transparent; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:54.6Mm; Anchura Externa - Métrico:104Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Ip:Ip65 |Hammond 1457N1201

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457N1201...