Bud Industries AN-2805

Enclosure, Flanged, Aluminum, Diecast, Natural, 5.83X4.25X2.95 in, NEMA13, An Series
$ 38.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2805.

JRH Electronics

Datasheet2 pages16 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Bud IndustriesAN-1305-A
Bud Industries AN-1305-A Aluminum Enclosure, 5.8x4.3x3 in, AN-A Series
Bud IndustriesAN-2805-A
Bud Industries AN-2805-A Aluminum Enclosure, Flanges, 5.8x4.3x3 in, AN-A Flange Series
Hammond1457N1602
Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Clear (Anodize) with Flanges
Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Hammond1550Z115
Aluminum enclosure, (L x W x H) 148.4 x 108.4 x 75.4 mm, natural, IP66, 1550Z115

Descriptions

Descriptions of Bud Industries AN-2805 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
NEMA 4X Die Cast Boxes 5.83 x 4.25 x 2.95 Natural Finish
ER - Enclosure; Aluminum Alloy
RS APAC
ALUM NEMA W/BRACKET NATU UPC666020177582
Natural Aluminum Wall Mount Die Cast Aluminum Box
ENCLOSURE, WALL MOUNT, ALUMINIUM
BOX ALUM NAT 5.830"L X 4.252"W
Enclosure, Wall Mount, Aluminium; Enclosure Type:small; Enclosure Material:diecast Aluminium; External Height - Metric:148.1Mm; External Width - Metric:108Mm; External Depth - Metric:75Mm; Ip Rating:ip66, Ip68; Body Color:natural Rohs Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2805