Hammond 1457N1202BK

Aluminum enclosure, (L x W x H) 120 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1202BK
$ 32.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1202BK.

Master Electronics

Datasheet1 page14 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-90.62%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Hammond1457K1202
Enclosure, Watertight, Extruded, Emi / Rfi, Flanged, Anodised, Ip54, Instrument, 120 Mm, 84 Mm
Black Watertight Extruded Aluminum Enclosure 1.74x3.31X6.30 6.3 x 3.3 x 1.73 Inch Black

Descriptions

Descriptions of Hammond 1457N1202BK provided by its distributors.

Aluminum enclosure, (L x W x H) 120 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1202BK
black watertight extruded aluminum enclosure flanged panels 2.15x4.09x4.72 1457N 120MM ENCL BK3 PAINT V2 (4.73 x 4.09 x 2.15) Hammond PN 1457N1202BK : UPC [623980006048] Color: Black
ENCLOSURE, SMALL, EXTRUDED ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:55mm; External Width - Metric:104mm; External Depth - Metric:120mm; IP Rating:IP65; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM