Hammond 1457N1601BK

Aluminum enclosure, (L x W x H) 160 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1601BK
$ 35.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1601BK.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.04%

Supply Chain

Country of OriginCanada
Introduction Date2012-01-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1457N1602
Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Clear (Anodize) with Flanges
Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Black EMI/RFI Shielded Extruded Aluminum Enclosure 6.30X4.09X2.15 Inch Black with Flange

Descriptions

Descriptions of Hammond 1457N1601BK provided by its distributors.

Aluminum enclosure, (L x W x H) 160 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1601BK
Black Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Inch Black No Flange
ENCLOSURE, CABINET, ALUMINUM, EXTRUDED, BLACK, 6.3X4.09X2.15 IN, IP65, 1457 SERIES
black watertight extruded aluminum enclosure 2.15x4.09x6.30 1457N 160MM ENCL BK3 PAINT V1 (6.3 x 4.09 x 2.15) Hammond PN 1457N1601BK : UPC [623980006062] Color: Black
ENCLOSURE, INSTRUMENT, ALUMINIUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:54.6mm; External Width - Metric:104mm; External Depth - Metric:160mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457N1601BK..