Hammond 1457N1602

Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Clear (Anodize) with Flanges
$ 36.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1602.

Farnell

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.30%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum enclosure, (L x W x H) 160 x 104 x 55 mm, black (RAL 9005), IP65, 1457N1601BK
Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Hammond1457N1601
ENCLOSURE, CABINET, ALUMINUM, EXTRUDED, NATURAL,6.3X4.09X2.15 IN, IP65,1457 SERIES
Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1457N1602 provided by its distributors.

Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Clear (Anodize) with Flanges
Extruded Enclosure Flanged 1457 193x108x58.61mm Extruded Aluminium Clear IP65
Aluminum enclosure, (L x W x H) 160 x 104 x 55 mm, natural, IP65, 1457N1602
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, FLANGED, CLEAR, 6.30 X 4.09 X 2.15 IN.
ENCLOSURE, MULTIPURPOSE, ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:58.6mm; External Width - Metric:108mm; External Depth - Metric:171mm; IP Rating:IP65; Body Color:TransparentRoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457N1602..