Grayhill 48BFSP1M2QT

Slide Switch, 2 Positions, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 48BFSP1M2QT.

IHS

Datasheet1 page11 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 3.8
$ 4.15
Stock
794
1,057
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
-
-
Contact Plating
Silver
Gold
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pin
PC Pin
Current Rating
3 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
TE ConnectivitySSA12
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
TE ConnectivitySSA22
Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
TE Connectivity1825232-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
APEM 25436NAH Slide Switch, 25000N Series, SPDT, On-On, Through Hole, 1 A, 250 V

Descriptions

Descriptions of Grayhill 48BFSP1M2QT provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 28VDC PC Pins Thru-Hole
48B Series SPDT M2 Termination Sub-Miniature Slide Switch
GRAYHILL 48BFSP1M2QT SWITCH, SLIDE, SPDT, 3A, 250V, THOUGH HOLE
SUB-MINIATURE SLIDE, SPDT, SMT, ON-NONE-ON, 3 AMP, VERTICAL
SWITCH, SLIDE, SPDT, 3A, 250V, THOUGH HOLE; Product Range:48B Series; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:-; Contact Current Max:3A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V
Switch, Slide, Spdt, 3A, 250V, Though Hole; Rango De Producto:Serie 48B; Contacto, Configuración:Spdt; Orientación:Vertical; Contacto, Intensidad Max:3A; Contacto, Tensión Ac Max:250V; Interruptor, Operación:Encendido-Nada-Encendido |Grayhill 48BFSP1M2QT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON