TE Connectivity SSA22

Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
$ 2.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSA22.

Future Electronics

Technical Drawing1 page15 years ago

IHS

Master Electronics

Verical

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity SSA22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2004-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-04-30

Related Parts

NKK SwitchesSS22SBP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
NKK SwitchesSS12SBP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH4
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
TE ConnectivitySSA12
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
CW IndustriesGPI-154-3013
SLIDE SWITCH, MINI, G SERIES, SP3P, ON-ON-ON, SIDE ACTUATED, PC MOUNT,3A,125VAC, PC

Descriptions

Descriptions of TE Connectivity SSA22 provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole
SWITCH, SLIDE, DPDT, 100mA, THROUGH HOLE
Ssa22=Sw Slide 2 Pole 2 Pos/Te Connectivity/Amp Brand |Amp Te Connectivity 1-1437575-6
2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
Slide Switches Product Highlights: Number of Positions = 2 Double Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Extended, Top Actuator Color = Black SSA Series
SWITCH, SLIDE, DPDT, 100mA, THROUGH HOLE; SWITCH, SLIDE, DPDT, 100mA, THROUGH HOLE; Contact Configuration: DPDT; Switch Operation: -; Switch Mounting: -; Product Range: SSA Series; Contact Current Max: 100mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 30V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437575-6
  • SSA-22