Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825232-1

Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825232-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.95%

CAD Models

Download TE Connectivity 1825232-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SWITCH SLIDE SPDT 300MA 4V
Switch Slide ON ON SPDT Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Automotive Bulk
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsOS102011MS2QS1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
SLIDE SWITCH, SPDT, ON-ON, BLACK ACTUATOR, THROUGH HOLE, 300MA, 6VDC, PC PIN

Descriptions

Descriptions of TE Connectivity 1825232-1 provided by its distributors.

Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Carton
SLIDE SWITCH, SPDT, 0.2A, 30VDC, SOLDER; Contact Configuration: SPDT; Switch Operation: On-None-Off; Switch Mounting: Through Hole; Product Range: -; Contact Current Max: 200mA; Contact Voltage AC Max: -; C 97X7939
SLIDE SWITCH,SPDT,Right Angle Number of Positions: 2 Product Orientation: Right Angle Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Right Angle Single Pole - Double Throw On None On | Part Number: 1825232-1 | Internal Number: 1825232-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825232-1.