Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM GH36P010001

Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
$ 4.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM GH36P010001.

IHS

Datasheet5 pages26 years ago

Master Electronics

Electro Sonic

Gerber

Newark

Inventory History

3 month trend:
+465%

CAD Models

Download APEM GH36P010001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switch Slide ON OFF ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
APEM 25436NAH Slide Switch, 25000N Series, SPDT, On-On, Through Hole, 1 A, 250 V
E-Switch500ASSP1M6QE
Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
E-Switch500ASSP1M2QE
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 28VDC PC Pins Thru-Hole

Descriptions

Descriptions of APEM GH36P010001 provided by its distributors.

Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 3A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
INSTRUMENT GRADE MINI SPDT SLIDE SWITCH
30V(DC) On-On 30V 250V 3A(DC) Unspecified 5.1mm SPDT TH 12.7mm × 6.65mm
APEM Single Pole On - On Slid Switch with 5.1mm High Actuator and Straight PC Terminals and Silver contacts. Standard model Epoxy sealed
Switch, Slide, Spdt, 4A, 250V, Though Hole; Contact Configuration:Spdt; Switch Operation:On-On; Switch Mounting:-; Product Range:G Series; Contact Current Max:4A; Contact Voltage Ac Max:250V; Contact Voltage Dc Max:30V Rohs Compliant: Yes |APEM Inc. GH36P010001

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc