Grayhill 48BFSP1M2RT

Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 48BFSP1M2RT.

Electro Sonic

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.15
$ 3.8
Stock
1,057
794
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
-
-
Contact Plating
Gold
Silver
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pin
PC Pin
Current Rating
-
3 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
E-Switch500ASSP1M2RE
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
C&K Components1108M2S3CBE2
Switch Slide Mom None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K Components1101M2S2AV2BE2
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Descriptions

Descriptions of Grayhill 48BFSP1M2RT provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
48B Series SPDT ON-NONE-ON Through Hole Subminiature Slide Switch
Sub-Miniature Slide, SPDT, SMT, On-None-On, 0.4 VA, Vertical

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON