Glenair M85049/49-2-22N

Adapters, Circular MIL Spec Strain Reliefs &, Strain Relief Clamps, Strain Reliefs 180
$ 78.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M85049/49-2-22N.

IHS

Datasheet1 page12 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
ITT / Cannon192926-0540
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ITT / CannonTR1412PMS1NB
Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / Cannon192922-1290
Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Descriptions

Descriptions of Glenair M85049/49-2-22N provided by its distributors.

Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs 180
Strain Relief Shrink Boot Adapter 180° 22 Shell Size Electroless Nickel Aluminum
38999 I & II STRAIN REL SZ 22/23 ELECTRO NI | Glenair M85049/49-2-22N
Connector Accessory, Strain Relief, Aluminum Alloy
Circular Connector Strain Relief
GLNAR M85049/49-2-22N Connectors
STRAIN RELIEF, SIZE 22/23, ALUMINIUM
CONN CABLE CLAMP SZ 22/23 SILVER
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S
STRAIN RELIEF, SIZE 22/23, ALUMINIUM; Se; STRAIN RELIEF, SIZE 22/23, ALUMINIUM; Series:MIL-DTL-38999 Series I & II; For Use With:MIL-DTL-38999 Series I & II Circular Connectors; Connector Shell Size:22 / 23; Strain Relief Material:Aluminium; Cable Diameter Max:20.9mm

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49-2-22N.