Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Audio AX3F

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
$ 2.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AX3F.

IHS

Datasheet51 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-05-15
LTD Date2022-05-15

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol IndustrialATC10-RC3C
Dust Cap / Cover, Dust Cap, Size 3 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Amphenol Audio AX3F provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
SOCKET, XLR, FREE, NICKEL, 3WAY; No. of Contacts:3Contacts; Gender:Socket; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:AX Series; Connector Colour:Natural; Contact Termination:Solder
3 Position Solder Cup Free Hanging Cable Mount XLR Female Socket Plug Connector
Amphenol XLR Connector, Receptacle, Cable Mount
Xlr, 3 Pole(s), Female, Solder Terminal, Locking, Plug
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Plug XLR; female; straight; 3 contacts; for cable ; solder
XLR, Cable Socket, Socket, Vertical, Cable Mount, 3 Poles
XLR PLUG, STRAIGHT, FEMALE, 3 CNTS, SOLDER, ZINC, NICKEL PLATED
CONN PLUG FMALE XLR 3P SLDR CUP
XLR KABELBUCHSE 3POL. AX-SERIE
AHD 23C #24 PIN REC REDUCED SL

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai