ITT / Cannon 192922-1290

Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
$ 11.811
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192922-1290.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-80.51%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
ITT / Cannon192990-1320
Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 192922-1290 provided by its distributors.

Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Avnet Japan
CONN, CIRC, PLUG, IP65, SZ 20, 28 PLUG, TRIDENT/RINGLOCK SERIES
TRIDENT RINGLOCK PLUG 28C PIN 192922-1290
Thermo/Copper Alloy 13A 31.8mm
CONN PLUG HSG MALE 28POS INLINE
CIRCULAR CONNECTOR, PLUG, 28 WAY, CABLE; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 28Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Mater
Circular Connector Plug Size 20, 28 Position, Cable; Rango De Producto:Serie Trident Ringlock; Género:Macho; Núm. De Posiciones:28; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:20-28 |Itt Cannon 192922-1290

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192922-1290.
  • TR 2028 PMS 1NB
  • TR2028PMS1NB