ITT / Cannon TR1412PMS1NB

Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 8.363
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TR1412PMS1NB.

IHS

Datasheet1 page6 years ago

Master Electronics

Farnell

Electro Sonic

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192926-0520
Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 12 male contacts, IP68/69K
Amphenol97-418-1P
INSERT, SZ 18 FOR 10 #16 CRIMP PIN - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
Amphenol97-418-19S
INSERT, SZ 18 FOR 10#16 CRIMP SOCKET - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES

Descriptions

Descriptions of ITT / Cannon TR1412PMS1NB provided by its distributors.

Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Avnet Japan
Circular Connector, 12 Contact(s), Polyamide, Male, Plug
CONN CIRC PLUG IP65 SZ 14 12 PIN TRIDENT/RINGLOCK SERIES
TRIDENT RINGLOCK PLUG 12 PIN TR1412PMS1NB
ITT Cannon 192922-1270 ピン・ソケットコンタクト
ITT Cannon , Trident Ringlock, 12
CONN PLUG HSG MALE 12POS INLINE
CIRCULAR CONNECTOR, PLUG, 12 WAY, CABLE; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; Connector Shell Size: 14; Connector Type: Circular Industrial; Contact Gender: Pin; Flammability Rating: UL94V-0; Gender: Plug; IP / NEMA Rating: IP65; Insert Arrangement: 14-12; Insulation Resistance: 5000Mohm; Locking Ring: Copper Alloy; No. of Positions: 12Ways; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 250V
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = Trident Ringlock Circular

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192922-1270
  • TR 1412 PMS 1NB