ITT / Cannon 192926-0540

28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
$ 12.257
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192926-0540.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-12.00%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonTR1412PMS1NB
Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
ITT / Cannon192922-1290
Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
ITT / Cannon192922-1250
Conn Ringlock Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 192926-0540 provided by its distributors.

28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Connector Circular Socket 28 Position Straight Cable Mount 28 Terminal 1 Port
Conn Ringlock Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
JACK, FREE, 28WAY; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:28Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon (Polyamide)
Circular Connector Plug Size 20, 28 Position, Cable; Rango De Producto:Serie Trident Ringlock; Género:Macho; Núm. De Posiciones:28; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:20-28 |Itt Cannon 192926-0540

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192926-0540.
  • TR 2028 PFS 1NB
  • TR2028PFS1NB