Glenair M83513/13-F01NN

Conn Micro D-Subminiature SKT 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
$ 497.443

Inventory History

3 month trend:
-35.71%

CAD Models

Download Glenair M83513/13-F01NN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 497.443
$ 492.125
$ 492.125
Stock
535
604
604
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
37
37
37
Number of Rows
2
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Connector Type
-
Micro-D
Micro-D
Current Rating
3 A
3 A
3 A
Number of Contacts
37
37
37
Contact Material
Bronze
Bronze
Bronze

Related Parts

D Sub Connector, 171 Series, Dc, Receptacle, 37, Steel, Through Hole Rohs Compliant: Yes
Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Conn Micro D-Subminiature SKT 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder

Descriptions

Descriptions of Glenair M83513/13-F01NN provided by its distributors.

Conn Micro D-Subminiature SKT 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
M83513/13-F01nn Rohs Compliant: No
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/13-F01NN.
  • M83513/13F01NN