Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-037-213R911

Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-213R911.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+339%

CAD Models

Download NorComp 171-037-213R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
37 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Receptacle, 37Pos; No. |Norcomp 172-E37-213R001
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder

Descriptions

Descriptions of NorComp 171-037-213R911 provided by its distributors.

Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Receptacle, Female Sockets, 37-Pin, Nickel Plated, Steel, 5A, Gold, Black, TH, Panel Mount
Female D-Sub Connector 37 Pin Straight Dip Solder
37 Position 2 Row Female Through Hole D-Sub Receptacle Connector
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 37P PNL MNT SLDR
D SUB, RECEPTACLE, SOLDER, STR, 37WAY;
D SUB, RECEPTACLE, SOLDER, STR, 37WAY; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: P

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc