Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-037-213R531

Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-037-213R531.

IHS

Datasheet2 pages5 years ago

element14 APAC

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
+589%

CAD Models

Download NorComp 182-037-213R531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

D Sub Connector, 171 Series, Dc, Receptacle, 37, Steel, Through Hole Rohs Compliant: Yes
Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature F 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder

Descriptions

Descriptions of NorComp 182-037-213R531 provided by its distributors.

Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Female Sockets,Receptacle Solder pad 2 37pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount
182 Series 37 Position Dual Row Female PCB Mount D-Sub Connector
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, RCPT 37POS R/A , SOLDER
PCB Right Angle D-Sub Female/Fork Board Locks
D SUB, RECEPTACLE, SOLDER, R/A, 37WAY;
D-SUB, RECEPTACLE, SOLDER, R/A, 37WAY; Product Range:NORCOMP - 182 Series D Sub; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; MSL:MSL 1 - Unlimited; Series:182

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc