Fluke TP2

Slim Reach Test Probe, CAT III 1000V, CAT IV 600V, Banana Jack, Black, Red
$ 33.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TP2.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.69%

CAD Models

Download Fluke TP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Tenma76-120
TEST LEAD, BLACK, 1M, 1.2KV, 12A
Tenma76-122
TEST LEAD, RED, 1M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; B:4mm
Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Pomona Electronics5898
Multimeter Test Lead Set, 1.22m, Black, Grey, Red, Stainless Steel

Descriptions

Descriptions of Fluke TP2 provided by its distributors.

Slim Reach Test Probe, CAT III 1000V, CAT IV 600V, Banana Jack, Black, Red
Fluke TP2 Slim-Reach 2mm Diameter Test Probe Set (Red and Black)
Fluke TP2 Test Probes, CAT II 1000V, 10A, Red/Black
Accessories TEST PROBES, SLIM-
Test Probe Type:Multimeter; Test Probe Functions:Voltage; Accuracy:-; For Use With:Fluke multimeters and clamp meters; Product Range:-; Accessory Type:Slim Reach Test Probe; Body Material:2mm dia. Stainless Steel Probe Tips RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650892
  • FLUKE TP2
  • FLUKE-TP2
  • TP2.