Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tenma 76-118

Test Lead, Red, 1M, 1.2KV, 12A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-118. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-118.

Newark

Datasheet1 page9 years ago

element14

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
MuellerBU-00201-2
Mueller BU-00201-2 Plunger Clip Red Glass-Fibre Nylon For Electronics
Tenma76-094
4Mm Male Banana Plug-Plug, Black, 250Mm; |Tenma 76-094
Tenma72-9350
TEST LEAD SET, BLACK, RED, 1.2M, 1KV, 10A
Tenma72-9315
TEST LEADS, 4MM STRAIGHT TO 90DEG;
Tenma72-9345
TEST LEAD SET, BLACK, RED, 500MM, 1KV, 10A

Descriptions

Descriptions of Tenma 76-118 provided by its distributors.

TEST LEAD, RED, 1M, 1.2KV, 12A
4Mm Banana Plug-Jack, Red, 1M; |Tenma 76-118
4MM BANANA PLUG-JACK, RED, 1M; Test Connector Type A: 4mm Banana Plug; Test Connector Type B: 4mm Banana Socket; Voltage Rating: 33VAC; Current Rating: 36A; Insulator Colour: Red; Lead Length - Metric: 1m; Lead Length - Imperi

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76-118.