Pomona Electronics 5907A

Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
$ 28.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5907A.

Farnell

Datasheet2 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.95%

Supply Chain

Introduction Date1999-03-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pomona Electronics5908A
PLUG, 1000 V(RMS)/DC (MAX.), 10 A (MAX.), 18 AWG, 0.144 IN. (NOM.), 48 IN., CE
Pomona Electronics5909A
Pomona 5909A Test Lead Set, DMM, Right Angle Plugs, For Hand-Held Meters
Pomona Electronics4911A-36-2
Pomona 4911A-36-2 Banana Plug, Retractable Sheath, 10 A, 1000 V, 36” Length, Red, 4911A Series

Descriptions

Descriptions of Pomona Electronics 5907A provided by its distributors.

Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
PLUG, 1000 V(RMS)/DC (MAX.), 10 A (MAX.), 18 AWG, 0.144 IN. (NOM.), 48 IN., CE
Banana Plug Test Lead Set, 1.22m, Black, Red, Nickel-Plated Brass
Pomona Replacement DMM Test Leads with RTAngle DMM Plug
Test Connectors, Probes & Testleads DMM TEST LEAD SET
Flexible 1 POS Test Lead to 1 POS Banana PL-PL
Iec 1010 Test Leads StRt Ang 1907082
CONNECTOR ASSEMBLIES, LEAD SET TEST
TEST LEAD BANANA TO BANANA 48"
TEST LEAD SET, BLK/RED, 1.219M, 1KV, 10A; Test Connector Type A:4mm Banana Plug, Shrouded; Test Connector Type B:4mm Right Angle Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:10A; Insulator Colour:Black, Red

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1907082
  • 5907A.