Pomona Electronics 5519A

Dmm Test Lead Set For Most Fluke Meters, Mto Bulk | Pomona Electronics 5519A#
$ 29.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5519A.

IHS

Datasheet1 page24 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pomona Electronics5898
Multimeter Test Lead Set, 1.22m, Black, Grey, Red, Stainless Steel
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Pomona Electronics5908A
PLUG, 1000 V(RMS)/DC (MAX.), 10 A (MAX.), 18 AWG, 0.144 IN. (NOM.), 48 IN., CE

Descriptions

Descriptions of Pomona Electronics 5519A provided by its distributors.

DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
Multimeter Test Lead Set, 1.22m, Black, Grey, Red, Nickel-Plated Brass
Pomona Replacement DMM Test Lead Set with Fixed Tips with RTAngle Plu
Sheathed Replacement Test Leads for DMMs with Right Angle Safety Style Banana Jacks
Test Connectors, Probes & Testleads REPL TEST LEAD SET
TEST LEAD SET, BLK, RED, 1.22M, 1KV, 10A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 10A; Insulator Colour: Black, Red; Lead Lengt
1.22m 18AWG Tip Plug to Banana PIN-PL

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632758
  • 5519A#
  • 5519A#.
  • 5519A.