Pomona Electronics 5898

Test Lead Set Cat III - 1000V 10A 48.00 in. L Banana Plug End Tinned Copper/Silicone Lead
$ 30.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5898.

IHS

Datasheet2 pages24 years ago

JRH Electronics

element14

Jameco (USA)

X-ON

Inventory History

3 month trend:
-29.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Pomona Electronics5908A
PLUG, 1000 V(RMS)/DC (MAX.), 10 A (MAX.), 18 AWG, 0.144 IN. (NOM.), 48 IN., CE

Descriptions

Descriptions of Pomona Electronics 5898 provided by its distributors.

Test Lead Set Cat III - 1000V 10A 48.00 in. L Banana Plug End Tinned Copper/Silicone Lead
Multimeter Test Lead Set, 1.22m, Black, Grey, Red, Stainless Steel
Extra Durable Probe Lead Set 1906955 5Each
POMONA 5898 Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 10 A, Black, Red
Test Connectors, Probes & Testleads PROBE LEAD SET
Silicone 1.219m 18AWG Banana Plug to Tip Plug PL-PL
Pomona Multimeter Probe, 19.05mm
TEST LEAD SET, BLK, RED, 1.22M, 1KV, 10A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 10A; Insulator Colour: Black, Red; Lead Lengt

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1906955
  • 5898#