Tenma 76-120

Test Lead, Black, 1M, 1.2KV, 12A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-120. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-120.

element14 APAC

Datasheet1 page22 years ago

Newark

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
MuellerBU-20431-2
Conn Test Clip PL 1 POS RA Cable Mount 1 Port
Pomona Electronics5432-0
TEST PROBE KIT, 18-22 AWG, 1500 VAC/VDC, 10 A, BRASS, NYLON, NICKEL, BLACK
Pomona Electronics5432-2
Pomona 5432-2 Test Probe, Miniature, 0.500" Tip Length, 4.920" OAL, Red, 10A, 1500VAC/DC, 1 pc
MuellerBU-00201-2
Plunger Clip, 10A, 1Kv, Red; |Mueller Electric BU-00201-2
Tenma72-9315
TEST LEADS, 4MM STRAIGHT TO 90DEG;

Descriptions

Descriptions of Tenma 76-120 provided by its distributors.

TEST LEAD, BLACK, 1M, 1.2KV, 12A
Test Lead, Black, 1M, 600V, 36A; Test Connector Type A:4Mm Stackable Banana Plug, Shrouded; Test Connector Type B:4Mm Stackable Banana Plug, Shrouded; Lead Length - Imperial:3.3Ft; Lead Length - Metric:1M; Insulator Colour:Black Rohs Compliant: Yes |Tenma 76-120

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76-120.