Fluke FLUKE-700RG29

Digital Test Compound Gauge, -14 to 0 to 3000 psi, 3 3/4 in Dial, 1/4 in NPT, Bottom Location
$ 1,693.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-700RG29.

Farnell

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
FlukeLVD2
Voltage Detector, 90 to 600V AC, 5 1/2 in Length, Visual Indication, CAT IV 600V Safety Rating
Infrared Thermometer, Single Dot Laser Sighting Adjustable 0.10 to 1.00, Dot Matrix LCD
Extech InstrumentsSD500
Extech SD500 Humidity/Temperature Datalogger, Dual LCD, RH/Temp, Store on SD Card, Excel Format,
Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
Extech Instruments407119
Extech 407119 CFM Hot Wire Thermo-Anemometer, Heavy-Duty, 3346ft/min, 1,271,200 CFM, 32-122F

Descriptions

Descriptions of Fluke FLUKE-700RG29 provided by its distributors.

Digital Test Compound Gauge, -14 to 0 to 3000 psi, 3 3/4 in Dial, 1/4 in NPT, Bottom Location
Pressure Measuring Range Min. bar = -0.97 / Pressure Measuring Range Max. bar = 200 / Display Type = LCD / Battery Type = 3x AA / Protection Rating = IP64
Calibration Type:Pressure; External Height:127Mm; External Width:114Mm; External Depth:37Mm; Accuracy:± 0.04%; Weight:1.22Lb; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:700G Series Rohs Compliant: Yes |Fluke Electronics FLUKE-700RG29

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 700RG29
  • FLUKE-700RG29.