Extech Instruments 407119

Extech 407119 CFM Hot Wire Thermo-Anemometer, Heavy-Duty, 3346ft/min, 1, 271, 200 CFM, 32-122F
$ 639
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 407119.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Electro Sonic

TME

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+80.00%

Related Parts

Extech Instruments407123
Extech 407123 Anemometer, Hot Wire, CFM/CMM, Airflow/Temperature, MIN/MAX Data, Telescoping Probe
Extech Instruments407123-NIST
Extech 407123-NIST Hot Wire Thermo-Anemometer with NIST, Heavy-Duty, 3940 ft/min, 32-122F
Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB
Fluke Meetinstrument voor milieuparameter IA922 - 2679822
Fluke FLUKE-922/KIT Airflow Meter/Micromanometer Kit, 99,999 cfm, 10 PSI, 99 Readings

Descriptions

Descriptions of Extech Instruments 407119 provided by its distributors.

Extech 407119 CFM Hot Wire Thermo-Anemometer, Heavy-Duty, 3346ft/min, 1,271,200 CFM, 32-122F
Environmental Testers ANEMOMETER, HOT WIRE
Heavy Duty Hot Wire CFM Thermo-Anemometer
Anemometer, 40 to 3,346fpm, 32 to 122F
ANEMOMETER AIR FLOW/TEMPERATURE
Anemometer, Hot Wire, 0.2M/S To 17M/S; Air Velocity Range:0.2M/S To 17M/S; Beaufort Force:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Relative Humidity Range:-; External Height:200Mm; External Width:76.2Mm Rohs Compliant: Yes |Extech Instruments 407119

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON