THERMOMETER, FLUKE 568; Temperature Measuring Range: -40°C to +800°C; Accuracy %: 1%; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range; Available until stocks are exhausted Alternative available
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 800 / Accuracy % = 1 / Inputs = 2 / Resolution °C = 0.1 / Response Time ms = 500 / Display Type = LCD / Battery Type = 2x AA / Battery Life h = 12