Finder 38.51.7.024.0050

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 5ms -40C~70C 2.31kOhm 10.4mA
$ 14.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.51.7.024.0050.

Farnell

Datasheet18 pages8 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
+106%

CAD Models

Download Finder 38.51.7.024.0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Phoenix Contact2961105
Electromechanical Relay 24VDC 3.39KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Miniature Relay
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC; SCREW
PanasonicAPF30324
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of Finder 38.51.7.024.0050 provided by its distributors.

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 5ms -40C~70C 2.31kOhm 10.4mA
Electromechanical Relay 24VDC 2.307KOhm 10A SPDT DIN Rail Relay Interface Module
Interface relay; electromagnetic; contact rating current 6A; coil voltage 24VDC; 1 changeover contact SPDT; screw terminals; 6A/250VAC,6A/24VDC
Relay, Spdt, 24Vdc, 10A, Din Rail; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Finder Relays, Inc. 38.51.7.024.0050
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 38 / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 87.9 / Protection Rating = IP20 / Height mm = 75.6 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169347