Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393236-4

Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay

$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393236-4.

Newark

Datasheet3 pages11 years ago

ODG (Origin Data Global)

TE Connectivity

IHS

Electro Sonic

Inventory History

3 month trend:
+53.54%

CAD Models

Download TE Connectivity 2-1393236-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity5-1415390-1
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 24VDC 2750Ohm Through Hole
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of TE Connectivity 2-1393236-4 provided by its distributors.

Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
SHRACK, RELAY, GP, SLIMLINE, SPDT,6A,24VDC COIL, VERTICAL PCB/THRU-HOLE MNT
General Purpose Relay SPDT 250VAC 24VDC PC Pins Through Hole Tube/Box
Power Relay SPDT 400VAC 24VDC Through Hole Tube
Avnet Japan
PCB power relay [TE Connectivity] V23092-A1024-A301 PCB power relay
Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT
TE Connectivity Tyco Electronics Power relay, SNRseries, 24V dc_coil_voltage, switching current6A, SPDT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: SNR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
V23092-A1024-A301 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimline Relay Package | Part Number: V23092A1024A301 | Internal Number: 2-1393236-4 | Alias Number: V23092-A1024-A301 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-A1024-A301
  • V23092-A1024-A301.
  • V23092-A1024A301
  • V23092A1024A301