Descriptions of Panasonic APF30324 provided by its distributors.
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
General Purpose Relay, APF Series, Power, Non Latching, SPDT, 24 VDC, 6 A
Relay, 1 Form C (NO/NC), 24 V (DC), 3.388 kΩ, 6 A, 250 V (AC), monostable, APF30324
Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole
Avnet Japan
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Power Relay, Spdt, 24Vdc, 6A, Thd; |Panasonic APF30324
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
POWER RELAY, SPDT, 24VDC, 6A, THD; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = APF / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 3.39