Phoenix Contact 2961105

Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
$ 15.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961105.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

Upverter

IHS

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.40%

CAD Models

Download Phoenix Contact 2961105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2010-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Phoenix Contact2903370
Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Weidmuller4060120000
Power/Signal Relay, SPDT, Momentary, 24VDC (Coil), AC Output, Through Hole-Straight Mount
Phoenix Contact2966184
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Power Relay 24VDC 6A SPDT(6.2x78x90)mm DIN Rail

Descriptions

Descriptions of Phoenix Contact 2961105 provided by its distributors.

Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
Electromechanical Relay 24VDC 3.39KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Miniature Relay
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
POWER RELAY, MINIATURE, PLUG-IN, SPDT, 24VDC, 6A, 250VAC, THROUGH HOLE
Single relay - REL-MR- 24DC/21; E-Mech; Power; SPDT; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; PCB Mnt
Phoenix Contact REL-MR-24DC/21 Power Relay, 24VDC Coil, 6A Switch, SPDT
Phoenix Contact Pluggable Miniature Relays; with Power Contact; 1PDT; Input Voltage 24VDC
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.007A (Coil), 6A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: REL-MR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: S

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG