Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APF30224

RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF30224.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.72%

CAD Models

Download Panasonic APF30224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPF30318
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicAPF30218
APF Series 18VDC 6 A SPDT (1 Form C) Non Latching General Purpose Relay
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of Panasonic APF30224 provided by its distributors.

RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
RELAY GEN PURPOSE SPDT 6A 24V | Panasonic Electronic Components APF30224
General Purpose Relays; PANASONIC; APF30224; 7.1 mA; 3.388 kOhm; SPDT; Non-Latching
Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Power Relay, Spdt, 24Vdc, 6A, Thd; |Panasonic APF30224
APF Series 6 A SPDT 24 V Through Hole Non Latching Power Relay
Panasonic Power relay, 24V dc_coil_voltage, switching current6A, SPDT
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
POWER RELAY, SPDT, 24VDC, 6A, THD; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term
Coil Resistance kOhm = 3.39 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = APF / Width mm = 5 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 28 / Height mm = 15 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America