Omron G2RV-1-S DC21

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 21DC; Vol-rtg 250/30AC/DC; Socket Mnt
$ 7.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-1-S DC21.

Upverter

Datasheet32 pages8 years ago

Farnell

Master Electronics

Amarillo Electric

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.38%

CAD Models

Download Omron G2RV-1-S DC21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 5A 24VDC 1.6KOhm Through Hole
TE Connectivity / AMP3-1393203-1
General Purpose Relay, U/ub Series, Power, Non Latching, Spdt, 24 Vdc, 5 A Rohs Compliant: Yes
Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPE30018
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact

Descriptions

Descriptions of Omron G2RV-1-S DC21 provided by its distributors.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay 21VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay
Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:400V; Contact Voltage DC Nom:30V; Contacts:SPDT; Coil Type:DC; Nom Operating Power:300mW;
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:g2Rv Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:plug In Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-1-S- DC21
  • G2RV-1-S-DC21
  • G2RV-1-S-DC21.
  • G2RV-1-SDC21
  • G2RV1S DC21
  • G2RV1SDC21