Serpac I352HS,TGBG

Enclosure, Flanged, Polycarbonate, UL94V-2, Gray, 11.75X9.98X7.45 in, NEMA4, I Series
$ 69.52
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)I352HS,TGBG01Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac I352HS,TGBG.

Newark

Datasheet4 pages11 years ago
Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

ENCLOSURE, FLANGED, POLYCARBONATE, UL94V-2,CLEAR,11.75X9.98X7.45 IN, NEMA4,I SERIES
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V-2,GRAY,11.75X9.98X7.45 IN, NEMA4,I SERIES
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V-2,GRAY,11.75X9.98X7.45 IN, NEMA4,I SERIES
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesNBA-10164
Bud Industries NBA-10164 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
Bud IndustriesPTQ-11059-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 11.81 X 7.87 X 5.91IN, PTQ SERIES

Descriptions

Descriptions of Serpac I352HS,TGBG provided by its distributors.

ENCLOSURE, FLANGED, POLYCARBONATE, UL94V-2,GRAY,11.75X9.98X7.45 IN, NEMA4,I SERIES
Hinged Screwed Cabinet/Junction Box Gray
BOX PLASTIC GRY 11.71"L X 9.98"W
Enclosure, Polycarbonate, Ip67, Grey; Enclosure Type:Industrial; Enclosure Material:Polycarbonate; External Height - Metric:253.5Mm; External Width - Metric:181Mm; External Depth - Metric:297Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Serpac I352HS,TGBG

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON