Fastron MICC-101K-01

Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 170mA 3.5Ohm DCR AXL T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron MICC-101K-01.

Electro Sonic

Datasheet1 page5 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.44%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.23
Stock
32,024
3,993
Authorized Distributors
5
5
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
60
60
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T101K
Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.25A 3Ohm DCR 1210 T/R
TAIYO YUDENCBC2518T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
TAIYO YUDENLBR2012T101K
Inductor General PurposeChip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R
Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R
FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Fastron MICC-101K-01 provided by its distributors.

Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 170mA 3.5Ohm DCR AXL T/R
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
RF choke, axial, 100 µH, 170 mA, MICC-101K-01
20KHz 5.3MHz 60 100¦ÌH 3.5¦¸ ¡À10% 7mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICC101K01