Fastron MICC-101K-02

Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 170mA 3.5Ohm DCR AXL Ammo
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron MICC-101K-02.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

TME

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.194
Stock
3,993
32,024
Authorized Distributors
5
5
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
170 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
60
60
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron MICC-101K-02 provided by its distributors.

Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 170mA 3.5Ohm DCR AXL Ammo
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Fastron MICC-101K-02 Micc Leaded Inductor 100uh

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICC-101 K-02
  • MICC101 K02
  • MICC101K02