Fastron 77A-100M-01

RoHS Compliant Axial Ferrite Fixed Inductor 125C 1MHz 42mOhm 10muH
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 77A-100M-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.863
$ 0.921
Stock
5,771
1,124
Authorized Distributors
4
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor PowerChip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.6A 0.0504Ohm DCR 2525 T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 30Q-Factor Ferrite 2A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.6A 0.042Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR Blister T/R

Descriptions

Descriptions of Fastron 77A-100M-01 provided by its distributors.

RoHS Compliant Axial Ferrite Fixed Inductor 125C 1MHz 42mOhm 10muH
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
Leaded Suppression Coil 10uH 20% 0.042 Ohm 5.0A Taped/Reel 500 QTY

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77A100M01