Fastron 77A-100M-00

Inductor Suppression Coil Wirewound 10uH 20% 1MHz Ferrite 5A 42mOhm DCR AXL Loose
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 77A-100M-00.

Inventory History

3 month trend:
-8.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.921
$ 0.863
Stock
1,124
5,771
Authorized Distributors
5
4
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
5 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2025-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 77A-100M-00 provided by its distributors.

Inductor Suppression Coil Wirewound 10uH 20% 1MHz Ferrite 5A 42mOhm DCR AXL Loose
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
Leaded Suppression Coil 10uH 20% 0.042 Ohm 5.0A Loose/Box 300 QTY

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77 A-100 M-00
  • 77A100M00