TDK SLF7045T-100M1R3-PF

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR Blister T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-100M1R3-PF.

TDK

Datasheet5 pages6 years ago

Newark

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+12.65%

CAD Models

Download TDK SLF7045T-100M1R3-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 30Q-Factor Ferrite 2A 0.042Ohm DCR T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS6028T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK SLF7045T-100M1R3-PF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
POWER LINE IND, 10UH,1.3A,20%, FULL REEL; Product Range:SLF Series; Inductance:10 H; Inductance Tolerance: 20%; Inductor Construction:Wirewound; DC
INDUCTOR, POWER LINE, 10UH, 1.3A; INDUCTOR TYPE:POWER; SERIES:SLF7045; INDUCTANCE:10µH; TOLERANCE, INDUCTANCE:±20%; RESISTANCE:0.036OHM; CURRENT, DC MAX:1.3A; CASE STYLE:7045
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 36 / Rated Current A = 1.8 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Series = SLF-PF / Length mm = 7 / Width mm = 7 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-100M1R3-PF.
  • SLF7045T-100M1R3PF
  • SLF7045T100M1R3-PF
  • SLF7045T100M1R3PF