Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7045-100M

Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-100M.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

HQonline

Farnell

Verical

Inventory History

3 month trend:
-50.31%

CAD Models

Download Bourns SRR7045-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.373
Stock
233,486
40,754
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
30
30
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
TAIYO YUDENNRS6045T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 46.9mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 45.6mOhm DCR T/R
Ind Power Shielded|Molded Wirewound 10uH 20% 100KHz Ferrite 2.4A 6.2 X 5.9 X 4.5 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0456Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Bourns SRR7045-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 30Q-Factor Ferrite 2A T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
FIXED IND 10UH 2A 42 MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 2 A 42mOhm Max Nonstandard
100KHz 25MHz 1.9A 2.7A 30@2.52MHz 10μH 42mΩ ±20% standard mounting,SMD mount 7mm*7mm*4.8mm
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 48 / Rated Current A = 2.7 / Self-Resonant Frequency MHz = 23 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = SRR7032 / Length mm = 7 / Width mm = 7 / Height mm = 4.5 / Packaging = Tape & Reel

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-100M.