What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM74SH-100M-RC

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828

$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-100M-RC.

IHS

Datasheet3 pages5 years ago

Electro Sonic

_legacy Avnet

X-ON

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.357
Stock
41,993
298,092
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
30
30
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
TAIYO YUDENNRS6045T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 46.9mOhm DCR Blister T/R
INDUCTOR, 10UH, 2.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:10
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 45.6mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0456Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Bourns PM74SH-100M-RC provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 10uH 20% 100KHz 30Q-Factor Ferrite 2A T/R
Ind7X7X4.5Mm,10Uh20%2A, shdsmd /Tape & Re; |Bourns Jw Miller PM74SH-100M-RC
100KHz 25MHz 1.7A 2A 30@2.52MHz 10μH 42mΩ ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
PM74SH Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 10muH
1.9A 10uH ±20% 1.9A SMD,7x7mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.