onsemi ML6428CS2

S-Video Filter and 75 Ω Line Drivers with Summed Composite Output | IC FILTER VIDEO DUAL Y/C 8SOIC
$ 1.406
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ML6428CS2.

IHS

Datasheet10 pages22 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ML6428CS2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.496
$ 1.496
Stock
254,407
202,333
202,333
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-03-08
LTD Date2006-09-08

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin SOIC N Tube / IC MCU 8BIT 3.5KB FLASH 8SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
STMicroelectronicsVNLD5090TR-E
IC DVR LOW-SIDE OMNI III 8SOIC / Current Limit SW 2-IN 2-OUT to 25A Automotive 8-Pin SO N T/R

Descriptions

Descriptions of onsemi ML6428CS2 provided by its distributors.

S-Video Filter and 75 Ω Line Drivers with Summed Composite Output | IC FILTER VIDEO DUAL Y/C 8SOIC
Lead Free RoHS Compliant Obsolete NTSC PAL Video (Function) 70C 6dB 5.5V
Continuous Time Filter, 2 Func, Butterworth, Lowpass, PDSO8
Digital Video Products S-Vid Filter/Driver Summed Output
IC FILTER VIDEO DUAL Y/C 8SOIC
SOP-8 Video Interface ICs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd